- RS Stock No.:
- 208-0614
- Brand:
- RS PRO
20 In stock for same day dispatch
5 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 2
Kr. 84,88
(exc. VAT)
Kr. 106,10
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | Kr. 84,88 | Kr. 42,44 |
5 - 9 | Kr. 84,10 | Kr. 42,05 |
10 - 19 | Kr. 82,44 | Kr. 41,22 |
20 - 49 | Kr. 80,55 | Kr. 40,275 |
50 + | Kr. 76,66 | Kr. 38,33 |
*price indicative
- RS Stock No.:
- 208-0614
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO XLR Connector
We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR Male connector is made with silver plating to give low noise levels with a nickel finish. This XLR is a cable-mount type that supports fibre optic cables.
For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.
For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.
Features and Benefits
- Provides exceptional sound, this XLR connector is made with high-quality materials
- This nickel finish four-pin male, panel mount XLR Connector provides an easy assemble with outstanding cable protection
- Versatile usage for many electronic devices to create exceptional audio balanced cable
- The XLR cable mount connector has a strong and durable body with a reliable rubber strain relief to protect your cable
- Solder bucket termination
- Single-mode LC duplex to single-mode LC duplex feedthrough connector
- Suitable for compatible XLR female connectors
Applications
XLR (External Line Return) Connectors deliver a balanced audio signal between audio cables and devices, reducing unwanted noise from outside electrical interference to provide a robust connection for most audio devices. The most common places this connector is used are in speakers, amplifiers, microphones, headphones, mixers, and other recording equipment. XLR Connectors comes either as male or female genders and have an easy to assemble design whilst providing excellent cable protection. XLR Connectors are an indispensable component in many applications such as:
XLR in Lighting Control Applications
XLR Connectors in Speakers
Connectors audio signal in Mixing Boards
XLR female socket in Amplifiers
XLR Microphones plug Connector
XLR Female and XLR Male for musical Instruments
XLR Connectors in acoustic sound applications
Female Connector/Male Connector in loudspeakers
Excellent cable Connector for LED screens
XLR in Lighting Control Applications
XLR Connectors in Speakers
Connectors audio signal in Mixing Boards
XLR female socket in Amplifiers
XLR Microphones plug Connector
XLR Female and XLR Male for musical Instruments
XLR Connectors in acoustic sound applications
Female Connector/Male Connector in loudspeakers
Excellent cable Connector for LED screens
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment 917-5914 or 554-298.
It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.
It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver |