Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 22,65

(exc. VAT)

Kr. 28,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 22,65
10 - 24Kr. 21,28
25 +Kr. 20,13

*price indicative

RS Stock No.:
248-9775
Mfr. Part No.:
RC3MDL
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

XLR Connector

Number of Contacts

3

Current

10A

Mount Type

Socket

Orientation

Straight

Colour

Sliver

Connector Gender

Male

Contact Plating

Tin

Housing Material

Nickel Zinc

Termination Type

Solder

Contact Material

Bronze

Contact Gender

Male

Series

RC3MDL

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Re-An Products 3 pole male XLR receptacle with solder lugs.

Nickel plated housing

>1000 Mating Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy