Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating
- RS Stock No.:
- 248-9801
- Mfr. Part No.:
- RCX3F-Z-002-0
- Brand:
- Re-An Products
Get a bulk buy discount
Add 10 more to save Kr. 79,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 116,18
(exc. VAT)
Kr. 145,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 116,18 | - |
| 10 - 24 | Kr. 108,22 | Kr. 79,60 |
| 25 - 49 | Kr. 102,73 | Kr. 336,25 |
| 50 + | Kr. 98,38 | Kr. 890,00 |
*price indicative
- RS Stock No.:
- 248-9801
- Mfr. Part No.:
- RCX3F-Z-002-0
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 16A | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Series | RCX3F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 16A | ||
Mount Type Socket | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Series RCX3F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR cable connector is a 3 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.
Black plated housing
Tin plated contacts
Fashionable finish
Better abrasion performance
Related links
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- RS PRO Cable XLR Connector 50V Female Silver Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- RS PRO Panel XLR Connector 50V Female Silver Plating