Re-An Products Socket XLR Connector, Straight, 50V Male, 5 Way, Tin Plating
- RS Stock No.:
- 248-9822
- Mfr. Part No.:
- RCX5M-Z-002-0
- Brand:
- Re-An Products
Get a bulk buy discount
Add 10 more to save Kr. 73,10
View bulk pricing optionsSubtotal (1 unit)*
Kr. 105,81
(exc. VAT)
Kr. 132,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 105,81 | - |
| 10 - 24 | Kr. 98,50 | Kr. 73,10 |
| 25 - 49 | Kr. 93,69 | Kr. 303,00 |
| 50 + | Kr. 89,69 | Kr. 806,00 |
*price indicative
- RS Stock No.:
- 248-9822
- Mfr. Part No.:
- RCX5M-Z-002-0
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Socket | |
| Current | 500mA | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Series | RCX5M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Socket | ||
Current 500mA | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Voltage 50V | ||
Contact Material Brass | ||
Contact Gender Male | ||
Series RCX5M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR cable connector is a 5 pole female connector with IP65 dust-water proof protection.
Gold plated housing
Tin plated contacts
Latch lock
Rubber sealing jacket
Related links
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating