Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 47,25

(exc. VAT)

Kr. 59,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 47,25
10 - 24Kr. 44,04
25 - 49Kr. 41,76
50 +Kr. 39,93

*price indicative

RS Stock No.:
248-9834
Mfr. Part No.:
RRX3F-Z-000-0
Brand:
REAN Products
Find similar products by selecting one or more attributes.
Select all

Brand

REAN Products

Number of Contacts

3

Product Type

XLR Connector

Current

16A

Mount Type

Socket

Orientation

Straight

Connector Gender

Female

Colour

Sliver

Contact Plating

Tin

Housing Material

Chrome

Minimum Operating Temperature

-20°C

Voltage

50V

Maximum Operating Temperature

70°C

Contact Gender

Female

Contact Material

Bronze

Series

RRX3F

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Re-An Products XLR receptacle is a 3 pole female receptacle with D-Size Flange, solder cups and is certified IP65 rating water protection when mating with related REAN IP65 connector or with rubber cap covered. It has unique unified rubber cap & gaske

Chrome plated housing

Tin plated contacts

UL94 V-0 rated materials

D-shape metal shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy