Re-An Products Cable XLR Connector, Straight Male, 3 Way, Silver Plating

Bulk discount available

Subtotal (1 bag of 100 units)*

Kr. 2 729,80

(exc. VAT)

Kr. 3 412,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100Kr. 27,298Kr. 2 729,80
200 - 400Kr. 26,015Kr. 2 601,50
500 - 900Kr. 25,371Kr. 2 537,10
1000 +Kr. 24,889Kr. 2 488,90

*price indicative

RS Stock No.:
251-9054
Mfr. Part No.:
RC3M
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

XLR Connector

Number of Contacts

3

Current

10A

Mount Type

Cable

Orientation

Straight

Colour

Silver, Black

Connector Gender

Male

Contact Plating

Silver

Housing Material

Nickel

Termination Type

Solder

Contact Material

Bronze

Contact Gender

Male

Series

RC3M

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.

Contact resistance ≤ 5 mΩ

Rated current 10 A

Related links