Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Gold over Nickel Plating

Subtotal (1 unit)*

Kr. 81,57

(exc. VAT)

Kr. 101,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 513 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 81,57

*price indicative

RS Stock No.:
261-7497
Mfr. Part No.:
AC3F-AU
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Cable

Current

15A

Orientation

Straight

Connector Gender

Female

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

Die Cast Zinc

Voltage

133V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.

Compatible with all other XLR brands

Stamped contacts

Complies with IEC268-12 and AES 14-1992 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy