Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 3 Way, Gold Plating
- RS Stock No.:
- 261-7509
- Mfr. Part No.:
- AC3FDZ-AU
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
Kr.85 78
(exc. VAT)
Kr.107 22
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 25 unit(s) shipping from 31. juli 2025
- Plus 999 999 967 unit(s) shipping from 03. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 85,78 |
10 + | Kr. 82,37 |
*price indicative
- RS Stock No.:
- 261-7509
- Mfr. Part No.:
- AC3FDZ-AU
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Connector Type | XLR | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Silver | |
Contact Plating | Gold | |
Current Rating | 15A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Connector Type XLR | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Silver | ||
Contact Plating Gold | ||
Current Rating 15A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 7 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold Plating