Amphenol Audio Chassis Mount XLR Connector, Female, IP40, 133 V, 4 Way, Silver Plating
- RS Stock No.:
- 261-7553
- Mfr. Part No.:
- AC4FDZB
- Brand:
- Amphenol Audio
Available to back order for despatch 13.09.2024
Price Each
Kr. 109,88
(exc. VAT)
Kr. 137,35
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 109,88 |
10 + | Kr. 105,21 |
- RS Stock No.:
- 261-7553
- Mfr. Part No.:
- AC4FDZB
- Brand:
- Amphenol Audio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Specifications
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Chassis Mount |
Body Orientation | Straight |
Colour | Black |
IP Rating | IP40 |
Contact Plating | Silver |
Current Rating | 10A |
Voltage Rating | 133 V |