Amphenol Industrial Cable XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating

Get a bulk buy discount

Add 10 more to save Kr. 34,20

View bulk pricing options

Subtotal (1 unit)*

Kr. 85,90

(exc. VAT)

Kr. 107,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 85,90-
10 - 24Kr. 82,48Kr. 34,20
25 - 49Kr. 79,74Kr. 154,00
50 +Kr. 75,62Kr. 514,00

*price indicative

RS Stock No.:
261-7876
Mfr. Part No.:
AG4M
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

4

Mount Type

Cable

Current

5A

Orientation

Straight

Colour

Silver, Black

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Zinc, Nickel Plated Bronze

Termination Type

PCB

Voltage

50V

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.

Metal cable clamp

Positive latch lock

Flexible cable grommet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy