Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating
- RS Stock No.:
- 261-7880
- Mfr. Part No.:
- AG4MCCH
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 122,87
(exc. VAT)
Kr. 153,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 71 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 122,87 |
| 10 - 24 | Kr. 118,06 |
| 25 - 49 | Kr. 113,94 |
| 50 + | Kr. 107,99 |
*price indicative
- RS Stock No.:
- 261-7880
- Mfr. Part No.:
- AG4MCCH
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Chassis | |
| Current | 5A | |
| Orientation | Straight | |
| Colour | Black, Silver | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Nickel Plated Bronze, Zinc | |
| Voltage | 50V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Chassis | ||
Current 5A | ||
Orientation Straight | ||
Colour Black, Silver | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Nickel Plated Bronze, Zinc | ||
Voltage 50V | ||
Termination Type PCB | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Related links
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Cable XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold over Silver Plating