Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 4 Way, Gold Plating
- RS Stock No.:
- 261-7915
- Mfr. Part No.:
- AX4MB-AU
- Brand:
- Amphenol Industrial
Subtotal (1 box of 25 units)*
Kr. 2 170,975
(exc. VAT)
Kr. 2 713,725
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | Kr. 86,839 | Kr. 2 170,98 |
*price indicative
- RS Stock No.:
- 261-7915
- Mfr. Part No.:
- AX4MB-AU
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Voltage | 133V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Series | AX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Voltage 133V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Series AX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Related links
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Cable XLR Connector 133V Male Silver Plating