Login / Register to access your benefits
Recently searched

    Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating

    Bulk discount available

    Subtotal (1 box of 100 units)**

    Kr. 11 200,00

    (exc. VAT)

    Kr. 14 000,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 06.09.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    100 - 100Kr. 112,00Kr. 11 200,00
    200 - 400Kr. 106,624Kr. 10 662,40
    500 - 900Kr. 102,369Kr. 10 236,90
    1000 +Kr. 98,672Kr. 9 867,20

    **price indicative

    RS Stock No.:
    261-7979
    Mfr. Part No.:
    RJX8FB5HB
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    Ethernet

    Number of Contacts

    1

    Gender

    Female

    Mounting Type

    Chassis Mount

    Body Orientation

    Horizontal

    Colour

    Black, Silver

    IP Rating

    IP40

    Contact Plating

    Nickel, Silver

    Current Rating

    1.5A

    Voltage Rating

    125 V

    Related links