Login / Register to access your benefits
Recently searched

    Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    Kr.133 22 

    (exc. VAT)

    Kr.166 52 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 67 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9Kr. 133,22
    10 - 24Kr. 128,01
    25 - 49Kr. 123,67
    50 +Kr. 117,37

    *price indicative

    RS Stock No.:
    261-7980
    Mfr. Part No.:
    RJX8FB5HB
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    Ethernet

    Number of Contacts

    1

    Gender

    Female

    Mounting Type

    Chassis Mount

    Body Orientation

    Horizontal

    Colour

    Black, Silver

    IP Rating

    IP40

    Contact Plating

    Nickel, Silver

    Current Rating

    1.5A

    Voltage Rating

    125 V

    Related links