- RS Stock No.:
- 878-4747
- Mfr. Part No.:
- D3F
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4747
- Mfr. Part No.:
- D3F
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
D Series XLR Connector
Switchcraft D Series of panel mount XLR connectors are offered in both textured or smooth brushed finishes along with various pin material & finishes to enusre compatibility
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Phosphor Bronze |