Nexperia 1, 7.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 508-400
- Mfr. Part No.:
- BZV55-C7V5,115
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
Kr. 364,60
(exc. VAT)
Kr. 455,80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | Kr. 1,823 | Kr. 364,60 |
| 1000 + | Kr. 1,641 | Kr. 328,20 |
*price indicative
- RS Stock No.:
- 508-400
- Mfr. Part No.:
- BZV55-C7V5,115
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 7.5V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Series | BZV55 | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 4mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 7.5V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Series BZV55 | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 4mV/°C | ||
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80