Nexperia 1, 7.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 1 140,00

(exc. VAT)

Kr. 1 425,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 500 unit(s) shipping from 16 November 2026
  • Plus 2 500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000Kr. 0,456Kr. 1 140,00
12500 +Kr. 0,433Kr. 1 082,50

*price indicative

RS Stock No.:
178-7060
Mfr. Part No.:
BZV55-C7V5,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.5V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Height

1.6mm

Length

3.7mm

Series

BZV55

Standards/Approvals

No

Automotive Standard

No

Typical Voltage Temperature Coefficient

4mV/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy