onsemi 1, 5.6 V Zener Diode, Single 550 mW 5 % Surface 2-Pin DO-214AA

Get a bulk buy discount

Add 7500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 1 840,00

(exc. VAT)

Kr. 2 300,00

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 37 500 left, shipping from 16 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
2500 - 5000Kr. 0,736Kr. 1 840,00-
7500 +Kr. 0,721Kr. 1 802,502%

*price indicative

RS Stock No.:
103-2973
Mfr. Part No.:
1SMB5919BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

550mW

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

66.9mA

Maximum Zener Impedance

2Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.47mm

Length

5.6mm

Automotive Standard

AEC-Q101

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy