onsemi 1, 12 V Zener Diode, Single 550 mW 5 % Surface 2-Pin DO-214AA

Subtotal (1 reel of 2500 units)*

Kr. 2 190,00

(exc. VAT)

Kr. 2 737,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 0,876Kr. 2 190,00

*price indicative

RS Stock No.:
103-2974
Mfr. Part No.:
1SMB5927BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

550mW

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

31.2mA

Maximum Zener Impedance

6.5Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.47mm

Series

1SMB59

Length

5.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy