DiodesZetex 1, 8.2 V Zener Diode, Single 350 mW 6 % Surface 3-Pin SOT-23
- RS Stock No.:
- 121-9486
- Mfr. Part No.:
- BZX84C8V2-7-F
- Brand:
- DiodesZetex
Add 9000 more to save 33%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 780,00
(exc. VAT)
Kr. 960,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 23 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | Kr. 0,26 | Kr. 780,00 | - |
| 9000 + | Kr. 0,173 | Kr. 519,00 | 33% |
*price indicative
- RS Stock No.:
- 121-9486
- Mfr. Part No.:
- BZX84C8V2-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage Vz | 8.2V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 350mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 700nA | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | BZX84C8V2 | |
| Height | 1mm | |
| Typical Voltage Temperature Coefficient | 4.7mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage Vz 8.2V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 350mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 700nA | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Series BZX84C8V2 | ||
Height 1mm | ||
Typical Voltage Temperature Coefficient 4.7mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23