DiodesZetex 1, 3.6 V Zener Diode, Single 350 mW 6 % Surface 3-Pin SOT-23

Get a bulk buy discount

Add 1500 more to save Kr. 114,00

View bulk pricing options

Subtotal (1 pack of 250 units)*

Kr. 191,25

(exc. VAT)

Kr. 239,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 3 000 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 1250Kr. 0,765Kr. 191,25-
1500 - 2750Kr. 0,689Kr. 172,25Kr. 114,00
3000 +Kr. 0,612Kr. 153,00Kr. 459,00

*price indicative

Packaging Options:
RS Stock No.:
751-3843
Mfr. Part No.:
BZX84C3V6-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage Vz

3.6V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

350mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

90Ω

Zener Voltage Tolerance ±

6%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZX84C3V6

Height

1mm

Length

3mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-3.5mV/°C

COO (Country of Origin):
CN

Zener Diodes 350mW, BZX84C Series, Diodes Inc


Zener Voltage Tolerance of 6%

Surface Mount case: SOT-23

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy