DiodesZetex 1, 5.6 V Zener Diode, Single 1 W 5 % Surface 2-Pin PowerDI

Subtotal (1 reel of 3000 units)*

Kr. 3 696,00

(exc. VAT)

Kr. 4 620,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 57 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,232Kr. 3 696,00

*price indicative

RS Stock No.:
122-0199
Mfr. Part No.:
DFLZ5V6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

PowerDI

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

100mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

DFLZ5V6

Length

3mm

Standards/Approvals

No

Height

1mm

Typical Voltage Temperature Coefficient

0.04%/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 1W, DFLZ Series, Diodes Inc


Surface Mount case: POWERDI®123

Zener Diodes, Diodes Inc


Related links