DiodesZetex 1, 2.7 V Zener Diode, Single 500 mW 7 % Surface 2-Pin SOD-123
- RS Stock No.:
- 122-0904
- Mfr. Part No.:
- BZT52C2V7-7-F
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 1 149,00
(exc. VAT)
Kr. 1 437,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | Kr. 0,383 | Kr. 1 149,00 |
| 9000 + | Kr. 0,364 | Kr. 1 092,00 |
*price indicative
- RS Stock No.:
- 122-0904
- Mfr. Part No.:
- BZT52C2V7-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2.7V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Zener Voltage Tolerance ± | 7% | |
| Maximum Reverse Leakage Current | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BZT52C2V7 | |
| Length | 3.85mm | |
| Height | 1.45mm | |
| Typical Voltage Temperature Coefficient | -1.75mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2.7V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Zener Voltage Tolerance ± 7% | ||
Maximum Reverse Leakage Current 20μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BZT52C2V7 | ||
Length 3.85mm | ||
Height 1.45mm | ||
Typical Voltage Temperature Coefficient -1.75mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT52 Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 350 mW 7 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 300 mW 7 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123