- RS Stock No.:
- 122-3264
- Mfr. Part No.:
- SMAZ6V8-13-F
- Brand:
- DiodesZetex
10000 In stock for same day dispatch
Added
Price Each (On a Reel of 5000)
Kr. 0,732
(exc. VAT)
Kr. 0,915
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | Kr. 0,732 | Kr. 3 660,00 |
*price indicative |
- RS Stock No.:
- 122-3264
- Mfr. Part No.:
- SMAZ6V8-13-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, SMAZ Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SMA |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 100mA |
Maximum Zener Impedance | 2Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.6 x 2.92 x 2.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 122-3264
- Mfr. Part No.:
- SMAZ6V8-13-F
- Brand:
- DiodesZetex