ROHM 1, 16 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- RS Stock No.:
- 133-2973P
- Mfr. Part No.:
- EDZVT2R16B
- Brand:
- ROHM
Get a bulk buy discount
Add 2000 more to save Kr. 14,00
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
Kr. 285,00
(exc. VAT)
Kr. 356,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1000 - 1800 | Kr. 0,285 | - |
| 2000 - 9800 | Kr. 0,278 | Kr. 14,00 |
| 10000 - 19800 | Kr. 0,271 | Kr. 140,00 |
| 20000 + | Kr. 0,264 | Kr. 420,00 |
*price indicative
- RS Stock No.:
- 133-2973P
- Mfr. Part No.:
- EDZVT2R16B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 16V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | 150°C | |
| Maximum Operating Temperature | 150°C | |
| Series | EDZV | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 16V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature 150°C | ||
Maximum Operating Temperature 150°C | ||
Series EDZV | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V