ROHM 1, 24 V Zener Diode, Single 1 W Surface 2-Pin SOD-123FL

Get a bulk buy discount

Add 250 more to save 18%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 154,10

(exc. VAT)

Kr. 192,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200Kr. 3,082Kr. 154,10-
250 - 450Kr. 2,515Kr. 125,7518%
500 - 2450Kr. 2,219Kr. 110,9528%
2500 - 4950Kr. 2,075Kr. 103,7532%
5000 +Kr. 2,032Kr. 101,6034%

*price indicative

Packaging Options:
RS Stock No.:
133-3205
Mfr. Part No.:
KDZVTR24B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

24V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

1mA

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3.62mm

Height

900μm

Series

KDZV

Standards/Approvals

No

Automotive Standard

No

Zener Diodes 1W, KDZ Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy