ROHM 1, 24 V Zener Diode, Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- RS Stock No.:
- 215-9762
- Mfr. Part No.:
- KDZVTFTR24B
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9762
- Mfr. Part No.:
- KDZVTFTR24B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 24V | |
| Product Type | Zener Diode | |
| Diode Configuration | Isolated | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 200μA | |
| Zener Voltage Tolerance ± | 12% | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Series | KDZVTF | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 24V | ||
Product Type Zener Diode | ||
Diode Configuration Isolated | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 200μA | ||
Zener Voltage Tolerance ± 12% | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Series KDZVTF | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-323FL