ROHM 1, 18 V Zener Diode, Single 1 W 12 % Surface 2-Pin SOD-123FL

Subtotal (1 reel of 3000 units)*

Kr. 3 948,00

(exc. VAT)

Kr. 4 935,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,316Kr. 3 948,00

*price indicative

RS Stock No.:
264-3733
Mfr. Part No.:
KDZVTFTR18B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200μA

Zener Voltage Tolerance ±

12%

Maximum Operating Temperature

150°C

Height

0.9mm

Length

2.7mm

Series

KDZVTFTR

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ROHM high power zener diode for automotive is for voltage regulation, it is silicon epitaxial planer structure.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy