ROHM 1, 18 V Zener Diode, Single 1 W 12 % Surface 2-Pin SOD-123FL
- RS Stock No.:
- 264-3734
- Mfr. Part No.:
- KDZVTFTR18B
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save Kr. 4,10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 94,50
(exc. VAT)
Kr. 118,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 525 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 3,78 | Kr. 94,50 | - |
| 50 - 75 | Kr. 3,698 | Kr. 92,45 | Kr. 4,10 |
| 100 - 225 | Kr. 2,581 | Kr. 64,53 | Kr. 119,90 |
| 250 - 975 | Kr. 2,53 | Kr. 63,25 | Kr. 312,50 |
| 1000 + | Kr. 1,894 | Kr. 47,35 | Kr. 1 886,00 |
*price indicative
- RS Stock No.:
- 264-3734
- Mfr. Part No.:
- KDZVTFTR18B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 18V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 200μA | |
| Zener Voltage Tolerance ± | 12% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | KDZVTFTR | |
| Length | 2.7mm | |
| Height | 0.9mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 18V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 200μA | ||
Zener Voltage Tolerance ± 12% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series KDZVTFTR | ||
Length 2.7mm | ||
Height 0.9mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM high power zener diode for automotive is for voltage regulation, it is silicon epitaxial planer structure.
High reliability
Small mold type
Related links
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-323FL