ROHM 1, 24 V Zener Diode, Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- RS Stock No.:
- 215-9761
- Mfr. Part No.:
- KDZVTFTR24B
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9761
- Mfr. Part No.:
- KDZVTFTR24B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 24V | |
| Diode Configuration | Isolated | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 200μA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 12% | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Series | KDZVTF | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 24V | ||
Diode Configuration Isolated | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 200μA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 12% | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.7mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Series KDZVTF | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W 12 % Surface 2-Pin SOD-323FL