ROHM 1, 36 V Zener Diode, Single 1 W Surface 2-Pin SOD-123FL

Subtotal 50 units (supplied on a continuous strip)*

Kr. 134,00

(exc. VAT)

Kr. 167,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 +Kr. 2,68

*price indicative

Packaging Options:
RS Stock No.:
133-3209P
Mfr. Part No.:
KDZVTR36B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

36V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

1mA

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

150°C

Series

KDZV

Standards/Approvals

No

Height

900μm

Length

3.62mm

Automotive Standard

No

Zener Diodes 1W, KDZ Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy