- RS Stock No.:
- 136-4790
- Mfr. Part No.:
- BZX79-C3V3,133
- Brand:
- Nexperia
Available to back order for despatch 13.05.2025
Added
Price Each (On a Tape of 10000)
Kr. 0,284
(exc. VAT)
Kr. 0,355
(inc. VAT)
Units | Per unit | Per Tape* |
10000 - 10000 | Kr. 0,284 | Kr. 2 840,00 |
20000 - 20000 | Kr. 0,277 | Kr. 2 770,00 |
30000 + | Kr. 0,27 | Kr. 2 700,00 |
*price indicative |
- RS Stock No.:
- 136-4790
- Mfr. Part No.:
- BZX79-C3V3,133
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | SOD27 (DO-35) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2 %, ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 600 Ω @ 1 mA |
Dimensions | 1.85 (Dia.) x 4.25mm |
Forward Current | 250mA |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | -2.4mV/K |
Forward Voltage | 0.9V |
- RS Stock No.:
- 136-4790
- Mfr. Part No.:
- BZX79-C3V3,133
- Brand:
- Nexperia