- RS Stock No.:
- 145-2019
- Mfr. Part No.:
- ZMY13-GS08
- Brand:
- Vishay
1500 In stock for same day dispatch
Added
Price Each (On a Reel of 1500)
Kr. 1,354
(exc. VAT)
Kr. 1,692
(inc. VAT)
Units | Per unit | Per Reel* |
1500 - 1500 | Kr. 1,354 | Kr. 2 031,00 |
3000 - 6000 | Kr. 1,287 | Kr. 1 930,50 |
7500 + | Kr. 1,219 | Kr. 1 828,50 |
*price indicative |
- RS Stock No.:
- 145-2019
- Mfr. Part No.:
- ZMY13-GS08
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 13V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-213AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 50mA |
Maximum Zener Impedance | 94Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.6 (Dia.) x 5.2mm |
Maximum Operating Temperature | +175 °C |
- RS Stock No.:
- 145-2019
- Mfr. Part No.:
- ZMY13-GS08
- Brand:
- Vishay