onsemi 1, 20 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

Kr. 1 197,00

(exc. VAT)

Kr. 1 497,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,399Kr. 1 197,00

*price indicative

RS Stock No.:
145-3313
Mfr. Part No.:
MM5Z20VT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

20V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

55Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Width

900μm

Standards/Approvals

RoHS

Length

1.7mm

Height

700μm

Typical Voltage Temperature Coefficient

18mV/K

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy