onsemi 1, 12 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323

Get a bulk buy discount

Add 6000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 552,00

(exc. VAT)

Kr. 690,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 0,184Kr. 552,00-
6000 +Kr. 0,173Kr. 519,005%

*price indicative

RS Stock No.:
145-3391
Mfr. Part No.:
MM3Z12VST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

25Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

RoHS

Length

2.7mm

Typical Voltage Temperature Coefficient

6mV/K

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 200mW, MM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy