onsemi 1, 18 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

Kr. 951,00

(exc. VAT)

Kr. 1 188,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,317Kr. 951,00

*price indicative

RS Stock No.:
186-8883
Mfr. Part No.:
MM3Z18VB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

212Ω

Maximum Reverse Leakage Current

45nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

1mm

Length

2.7mm

Standards/Approvals

RoHS

Automotive Standard

No

MM3Z18VB: 18.0V 200mW 2% Zener, SOD323F

Wide Zener Voltage Range Selection, 2.4V to 75V

VZ Tolerance Selection of ±2% (B Series)

Very Small and Thin SMD package

Matte Tin(Sn) finish, Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy