onsemi 1, 9.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- RS Stock No.:
- 145-3429
- Mfr. Part No.:
- MM5Z9V1T1G
- Brand:
- onsemi
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 975,00
(exc. VAT)
Kr. 1 218,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 25 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | Kr. 0,325 | Kr. 975,00 | - |
| 6000 + | Kr. 0,306 | Kr. 918,00 | 5% |
*price indicative
- RS Stock No.:
- 145-3429
- Mfr. Part No.:
- MM5Z9V1T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 9.1V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Length | 1.7mm | |
| Typical Voltage Temperature Coefficient | 7mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 9.1V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Length 1.7mm | ||
Typical Voltage Temperature Coefficient 7mV/K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 3 % Surface 2-Pin SOD-123
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523