onsemi 1, 18 V Zener Diode, Single 500 mW Surface 2-Pin SOD-123

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-3699
Mfr. Part No.:
SZMMSZ4705T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SZMMSZ4xxxT1G

Length

3.86mm

Height

1.35mm

Automotive Standard

No

COO (Country of Origin):
MY

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy