onsemi 1, 18 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Subtotal (1 reel of 5000 units)*

Kr. 940,00

(exc. VAT)

Kr. 1 175,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 0,188Kr. 940,00

*price indicative

RS Stock No.:
169-8657
Mfr. Part No.:
1N5248BTR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

General Purpose

Pin Count

2

Test Current It

7mA

Maximum Zener Impedance

21Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

1N52

Length

4.56mm

Height

1.91mm

Typical Voltage Temperature Coefficient

0.09%/°C

Automotive Standard

No

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy