onsemi 1, 82 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Surmetic 40

Get a bulk buy discount

Add 2000 more to save 11%

View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 1 896,00

(exc. VAT)

Kr. 2 370,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 1000Kr. 1,896Kr. 1 896,00-
2000 - 9000Kr. 1,68Kr. 1 680,0011%
10000 +Kr. 1,662Kr. 1 662,0012%

*price indicative

RS Stock No.:
145-4112
Mfr. Part No.:
1N5375BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

82V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

5W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

15mA

Maximum Zener Impedance

720Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

1N53

Height

3.68mm

Length

8.89mm

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy