onsemi 1, 82 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Surmetic 40

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 22,77

(exc. VAT)

Kr. 28,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 1 210 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 2,277Kr. 22,77
100 - 240Kr. 1,968Kr. 19,68
250 - 490Kr. 1,705Kr. 17,05
500 +Kr. 1,51Kr. 15,10

*price indicative

Packaging Options:
RS Stock No.:
774-3319
Mfr. Part No.:
1N5375BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

82V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

15mA

Maximum Zener Impedance

720Ω

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Series

1N53

Standards/Approvals

No

Length

8.89mm

Height

3.68mm

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy