onsemi 1, 4.3 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

Subtotal (1 reel of 2500 units)*

Kr. 1 540,00

(exc. VAT)

Kr. 1 925,00

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 12 500 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Reel*
2500 +Kr. 0,616Kr. 1 540,00

*price indicative

RS Stock No.:
145-4779
Mfr. Part No.:
1SMB5916BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

4.3V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

87.2mA

Maximum Zener Impedance

6Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.6mm

Height

2.47mm

Series

1SMA59xxBT3G

Automotive Standard

AEC-Q101

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy