onsemi 1, 39 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

Get a bulk buy discount

Add 5000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 2 657,50

(exc. VAT)

Kr. 3 322,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500Kr. 1,063Kr. 2 657,50-
5000 +Kr. 1,01Kr. 2 525,004%

*price indicative

RS Stock No.:
145-3936
Mfr. Part No.:
1SMB5939BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

39V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

9.6mA

Maximum Zener Impedance

45Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.47mm

Length

5.6mm

Automotive Standard

AEC-Q101

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy