onsemi 1, 51 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 42,34

(exc. VAT)

Kr. 52,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 020 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180Kr. 2,117Kr. 42,34
200 - 480Kr. 1,819Kr. 36,38
500 - 980Kr. 1,579Kr. 31,58
1000 +Kr. 1,384Kr. 27,68

*price indicative

Packaging Options:
RS Stock No.:
792-5448
Mfr. Part No.:
1SMB5942BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

51V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

7.3mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

2.47mm

Length

5.6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy