ROHM, 4.4V Zener Diode 1 W SMT 2-Pin SOD-123FL
- RS Stock No.:
- 148-6732P
- Mfr. Part No.:
- KDZVTR3.9B
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-6732P
- Mfr. Part No.:
- KDZVTR3.9B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.4V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 40mA | |
| Maximum Reverse Leakage Current | 40µA | |
| Dimensions | 2.7 x 1.7 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.4V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Reverse Leakage Current 40µA | ||
Dimensions 2.7 x 1.7 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Small, power mold type
High ESD resistant
High ESD resistant
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V