onsemi 1, 6.2 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- RS Stock No.:
- 163-1951
- Mfr. Part No.:
- 1SMA5920BT3G
- Brand:
- onsemi
Subtotal (1 reel of 5000 units)*
Kr. 5 475,00
(exc. VAT)
Kr. 6 845,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 1,095 | Kr. 5 475,00 |
*price indicative
- RS Stock No.:
- 163-1951
- Mfr. Part No.:
- 1SMA5920BT3G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 6.2V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AC | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 60.5mA | |
| Maximum Zener Impedance | 2Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.59mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 6.2V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AC | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 60.5mA | ||
Maximum Zener Impedance 2Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2.5μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Length 5.59mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- Nexperia 1 Single 1.5 W 5 % Surface 4-Pin SOT-223
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC