Nexperia 1, 2.7 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8727
Mfr. Part No.:
BZX585-B2V7
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

2.7V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Width

850μm

Standards/Approvals

No

Length

1.65mm

Series

BZX585

Height

650μm

Typical Voltage Temperature Coefficient

-1.4mV/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX585 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)

Surface Mount case: SOD-523

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy