Nexperia 1, 5.6 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

Kr. 1 401,00

(exc. VAT)

Kr. 1 752,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 29 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,467Kr. 1 401,00

*price indicative

RS Stock No.:
146-0464
Mfr. Part No.:
BZX585-B5V6,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Width

850μm

Series

BZX585

Height

650μm

Length

1.65mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

1mV/°C

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX585 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)

Surface Mount case: SOD-523

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy