Nexperia 1, 5.6 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- RS Stock No.:
- 725-8259
- Mfr. Part No.:
- BZX585-B5V6,115
- Brand:
- Nexperia
Subtotal (1 pack of 50 units)*
Kr. 41,65
(exc. VAT)
Kr. 52,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 800 unit(s) shipping from 01 September 2027
- Plus 3 000 unit(s) shipping from 29 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 0,833 | Kr. 41,65 |
*price indicative
- RS Stock No.:
- 725-8259
- Mfr. Part No.:
- BZX585-B5V6,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 5.6V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.65mm | |
| Width | 850μm | |
| Series | BZX585 | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 1mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 5.6V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.65mm | ||
Width 850μm | ||
Series BZX585 | ||
Height 650μm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 1mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523