Nexperia 1, 6.8 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

Subtotal (1 reel of 5000 units)*

Kr. 3 580,00

(exc. VAT)

Kr. 4 475,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 0,716Kr. 3 580,00

*price indicative

RS Stock No.:
166-1223
Mfr. Part No.:
BZV85-C6V8,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

6.8V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

35mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

2μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Series

BZV85

Standards/Approvals

No

Length

4.8mm

Height

2.6mm

Typical Voltage Temperature Coefficient

2.8mV/°C

Automotive Standard

No

Zener Diodes 1.3W, BZV85 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy